2SD1048-8
Description: Small Signal Bipolar Transistor, 0.7A I(C), 15V V(BR)CEO, 1-Element, NPN, Silicon, ULTRA SMALL, CP, 3 PIN

Overview of 2SD1048-8 by SANYO Semiconductor Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 cross )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

CAD Models for 2SD1048-8 by SANYO Semiconductor Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2SD1048-8 by SANYO Semiconductor Co Ltd

2SD1048-8
SANYO Semiconductor Co Ltd
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SANYO SEMICONDUCTOR CO LTD
Package Description
SMALL OUTLINE, R-PDSO-G3
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
Collector Current-Max (IC)
0.7 A
Collector-Emitter Voltage-Max
15 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
450
JESD-30 Code
R-PDSO-G3
Number of Elements
1
Number of Terminals
3
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity/Channel Type
NPN
Surface Mount
YES
Terminal Form
GULL WING
Terminal Position
DUAL
Transistor Application
AMPLIFIER
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
250 MHz
Want to compare parts?
  1. 2SD1048-8
    SANYO Semiconductor Co Ltd
    Small Signal Bipolar Transistor, 0.7A I(C), 15V V(BR)CEO, 1-Element, NPN, Silicon, ULTRA SMALL, CP, 3 PIN
    VS

Alternate Parts for 2SD1048-8

This table gives cross-reference parts and alternative options found for 2SD1048-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SD1048-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2SD1048-8 TRANSISTOR 700 mA, 15 V, NPN, Si, SMALL SIGNAL TRANSISTOR, ULTRA SMALL, CP, 3 PIN, BIP General Purpose Small Signal onsemi 2SD1048-8 vs 2SD1048-8
Part Number Description Manufacturer Compare
2SD1048-8 TRANSISTOR 700 mA, 15 V, NPN, Si, SMALL SIGNAL TRANSISTOR, ULTRA SMALL, CP, 3 PIN, BIP General Purpose Small Signal onsemi 2SD1048-8 vs 2SD1048-8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2SD1048-8 by SANYO Semiconductor Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2SD1048-8 by SANYO Semiconductor Co Ltd

  • Please alert me when 2SD1048-8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 2SD1048-8 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2SD1048-8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 2SD1048-8 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2SD1048-8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2SD1048-8 by SANYO Semiconductor Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: