Part Details for 2SC941TM-YTPE2 by Toshiba America Electronic Components
Overview of 2SC941TM-YTPE2 by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SC941TM-YTPE2
2SC941TM-YTPE2 CAD Models
2SC941TM-YTPE2 Part Data Attributes
|
2SC941TM-YTPE2
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
2SC941TM-YTPE2
Toshiba America Electronic Components
TRANSISTOR 100 mA, 30 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, BIP General Purpose Small Signal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Base Capacitance-Max | 3 pF | |
Collector-Emitter Voltage-Max | 30 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 120 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 120 MHz | |
VCEsat-Max | 0.4 V |
Alternate Parts for 2SC941TM-YTPE2
This table gives cross-reference parts and alternative options found for 2SC941TM-YTPE2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SC941TM-YTPE2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCX58/D29Z | 100mA, 32V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Texas Instruments | 2SC941TM-YTPE2 vs BCX58/D29Z |
BCX58/D11Z(L34Z) | Small Signal Bipolar Transistor, 0.1A I(C), 32V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | National Semiconductor Corporation | 2SC941TM-YTPE2 vs BCX58/D11Z(L34Z) |
BCX58/D81Z{L34Z} | 100mA, 32V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Texas Instruments | 2SC941TM-YTPE2 vs BCX58/D81Z{L34Z} |
BCW60ATI | Small Signal Bipolar Transistor, 0.1A I(C), 32V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | Samsung Semiconductor | 2SC941TM-YTPE2 vs BCW60ATI |
2SC941TM-Y | TRANSISTOR 100 mA, 30 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, SC-43, 3 PIN, BIP General Purpose Small Signal | Toshiba America Electronic Components | 2SC941TM-YTPE2 vs 2SC941TM-Y |
BCX58/D28Z(L34Z) | Small Signal Bipolar Transistor, 0.1A I(C), 32V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | National Semiconductor Corporation | 2SC941TM-YTPE2 vs BCX58/D28Z(L34Z) |
BCX58/D75Z(L34Z) | Small Signal Bipolar Transistor, 0.1A I(C), 32V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | National Semiconductor Corporation | 2SC941TM-YTPE2 vs BCX58/D75Z(L34Z) |
BCX58/D28Z{L34Z} | 100mA, 32V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Texas Instruments | 2SC941TM-YTPE2 vs BCX58/D28Z{L34Z} |
BCX58/D81Z | 100mA, 32V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Texas Instruments | 2SC941TM-YTPE2 vs BCX58/D81Z |
BCX58/D27Z{L34Z} | 100mA, 32V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Texas Instruments | 2SC941TM-YTPE2 vs BCX58/D27Z{L34Z} |