Datasheets
2SC6036G by: Panasonic Electronic Components

Small Signal Bipolar Transistor, 0.5A I(C), 12V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, SSSMINI3-F2, 3 PIN

Part Details for 2SC6036G by Panasonic Electronic Components

Overview of 2SC6036G by Panasonic Electronic Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 2SC6036G

2SC6036G CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

2SC6036G Part Data Attributes

2SC6036G Panasonic Electronic Components
Buy Now Datasheet
Compare Parts:
2SC6036G Panasonic Electronic Components Small Signal Bipolar Transistor, 0.5A I(C), 12V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, SSSMINI3-F2, 3 PIN
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer PANASONIC CORP
Package Description SMALL OUTLINE, R-PDSO-F3
Pin Count 3
Reach Compliance Code unknown
ECCN Code EAR99
Collector Current-Max (IC) 0.5 A
Collector-Emitter Voltage-Max 12 V
Configuration SINGLE
DC Current Gain-Min (hFE) 270
JESD-30 Code R-PDSO-F3
JESD-609 Code e6
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity/Channel Type NPN
Qualification Status Not Qualified
Surface Mount YES
Terminal Finish TIN BISMUTH
Terminal Form FLAT
Terminal Position DUAL
Transistor Application AMPLIFIER
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 200 MHz

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2SC6036G by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2SC6036G by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of 2SC6036G would you like to use for your alert(s)?
  • Please alert me when 2SC6036G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2SC6036G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2SC6036G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2SC6036G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2SC6036G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2SC6036G by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: