Part Details for 2SC5658M3T5G by onsemi
Overview of 2SC5658M3T5G by onsemi
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for 2SC5658M3T5G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC7735
|
Newark | Bipolar Transistor, Npn, 50Vdc, Sot-723, Transistor Polarity:Npn, Collector Emitter Voltage V(Br)Ceo:50V, Transition Frequency Ft:180Mhz, Power Dissipation Pd:260Mw, Dc Collector Current:150Ma, Dc Current Gain Hfe:120Hfe, Transistor Rohs Compliant: Yes |Onsemi 2SC5658M3T5G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 575 |
|
$0.0100 | Buy Now |
DISTI #
45J2516
|
Newark | Npn Bipolar Transistor/ Reel Rohs Compliant: Yes |Onsemi 2SC5658M3T5G RoHS: Compliant Min Qty: 16000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0210 / $0.0300 | Buy Now |
DISTI #
42AC1861
|
Newark | Bipolar Transistor, Npn, 50Vdc, Sot-723, Transistor Polarity:Npn, Collector Emitter Voltage V(Br)Ceo:50V, Dc Collector Current:150Ma, Power Dissipation Pd:260Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins, Product Range:- Rohs Compliant: Yes |Onsemi 2SC5658M3T5G RoHS: Compliant Min Qty: 16000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0360 | Buy Now |
DISTI #
2SC5658M3T5GOSCT-ND
|
DigiKey | TRANS NPN 50V 0.1A SOT723 Min Qty: 1 Lead time: 10 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
42113 In Stock |
|
$0.0176 / $0.1700 | Buy Now |
DISTI #
2SC5658M3T5G
|
Avnet Americas | Trans GP BJT NPN 50V 0.1A 3-Pin SOT-723 T/R - Tape and Reel (Alt: 2SC5658M3T5G) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 10 Weeks, 0 Days Container: Reel | 40000352960 Factory Stock |
|
$0.0169 / $0.0201 | Buy Now |
DISTI #
2SC5658M3T5G
|
Avnet Americas | Trans GP BJT NPN 50V 0.1A 3-Pin SOT-723 T/R - Tape and Reel (Alt: 2SC5658M3T5G) RoHS: Compliant Min Qty: 62500 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 352960 Partner Stock |
|
$0.0099 / $0.0118 | Buy Now |
DISTI #
2SC5658M3T5G
|
Avnet Americas | Trans GP BJT NPN 50V 0.1A 3-Pin SOT-723 T/R - Tape and Reel (Alt: 2SC5658M3T5G) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 8000 Partner Stock |
|
RFQ | |
DISTI #
50AC7735
|
Avnet Americas | Trans GP BJT NPN 50V 0.1A 3-Pin SOT-723 T/R - Product that comes on tape, but is not reeled (Alt: 50AC7735) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 4 Days Container: Ammo Pack | 0 |
|
$0.0500 / $0.1380 | Buy Now |
DISTI #
863-2SC5658M3T5G
|
Mouser Electronics | Bipolar Transistors - BJT 100mA 50V NPN RoHS: Compliant | 37380 |
|
$0.0180 / $0.1700 | Buy Now |
DISTI #
70465728
|
RS | ON Semi 2SC5658M3T5G NPN Bipolar Transistor, 0.15 A, 50 V, 3-Pin SOT-723 | ON Semiconductor 2SC5658M3T5G RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0330 / $0.0390 | RFQ |
Part Details for 2SC5658M3T5G
2SC5658M3T5G CAD Models
2SC5658M3T5G Part Data Attributes
|
2SC5658M3T5G
onsemi
Buy Now
Datasheet
|
Compare Parts:
2SC5658M3T5G
onsemi
NPN Bipolar Transistor, SOT-723 3 LEAD, 8000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-723 3 LEAD | |
Pin Count | 3 | |
Manufacturer Package Code | 631AA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.15 A | |
Collector-Base Capacitance-Max | 2 pF | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 120 | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.26 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 180 MHz | |
VCEsat-Max | 0.4 V |