Part Details for 2SC5615-T3EB-A by NEC Compound Semiconductor Devices Ltd
Overview of 2SC5615-T3EB-A by NEC Compound Semiconductor Devices Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Part Details for 2SC5615-T3EB-A
2SC5615-T3EB-A CAD Models
2SC5615-T3EB-A Part Data Attributes
|
2SC5615-T3EB-A
NEC Compound Semiconductor Devices Ltd
Buy Now
Datasheet
|
Compare Parts:
2SC5615-T3EB-A
NEC Compound Semiconductor Devices Ltd
RF Small Signal Bipolar Transistor, 0.065A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, LEADLESS MINIMOLD PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEC COMPOUND SEMICONDUCTOR DEVICES LTD | |
Package Description | LEADLESS MINIMOLD PACKAGE-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | LOW NOISE | |
Collector Current-Max (IC) | 0.065 A | |
Collector-Base Capacitance-Max | 0.9 pF | |
Collector-Emitter Voltage-Max | 10 V | |
Configuration | SINGLE | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 7000 MHz |