There are no models available for this part yet.
Overview of 2SC5615-FB-A by NEC Electronics Group
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
CAD Models for 2SC5615-FB-A by NEC Electronics Group
Part Data Attributes for 2SC5615-FB-A by NEC Electronics Group
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NEC ELECTRONICS CORP
|
Package Description
|
SMALL OUTLINE, R-PDSO-F3
|
Pin Count
|
3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Additional Feature
|
LOW NOISE
|
Collector Current-Max (IC)
|
0.065 A
|
Collector-Base Capacitance-Max
|
0.9 pF
|
Collector-Emitter Voltage-Max
|
10 V
|
Configuration
|
SINGLE
|
Highest Frequency Band
|
ULTRA HIGH FREQUENCY BAND
|
JESD-30 Code
|
R-PDSO-F3
|
JESD-609 Code
|
e6
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity/Channel Type
|
NPN
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Finish
|
TIN BISMUTH
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
7000 MHz
|
Alternate Parts for 2SC5615-FB-A
This table gives cross-reference parts and alternative options found for 2SC5615-FB-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SC5615-FB-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SC5615-EB-A | RF Small Signal Bipolar Transistor, 0.065A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, LEADLESS MINIMOLD PACKAGE-3 | NEC Electronics Group | 2SC5615-FB-A vs 2SC5615-EB-A |
2SC5615-A | RF Small Signal Bipolar Transistor, 0.065A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, LEADLESS MINIMOLD PACKAGE-3 | NEC Electronics Group | 2SC5615-FB-A vs 2SC5615-A |
NE681M13 | RF Small Signal Bipolar Transistor, 0.065A I(C), 1-Element, L Band, Silicon, NPN, PLASTIC, M13, 3 PIN | California Eastern Laboratories (CEL) | 2SC5615-FB-A vs NE681M13 |
2SC5615-T3EB-A | RF Small Signal Bipolar Transistor, 0.065A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, LEADLESS MINIMOLD PACKAGE-3 | NEC Electronics Group | 2SC5615-FB-A vs 2SC5615-T3EB-A |
2SC5615-FB | RF Small Signal Bipolar Transistor, 0.065A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, LEADLESS MINIMOLD PACKAGE-3 | NEC Electronics Group | 2SC5615-FB-A vs 2SC5615-FB |
NE681M13 | RF Small Signal Bipolar Transistor, 0.065A I(C), 1-Element, L Band, Silicon, NPN, M13, 3 PIN | NEC Electronics Group | 2SC5615-FB-A vs NE681M13 |
2SC5615-T3 | RF Small Signal Bipolar Transistor, 0.065A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, LEADLESS MINIMOLD PACKAGE-3 | NEC Electronics Group | 2SC5615-FB-A vs 2SC5615-T3 |