Part Details for 2SC5437-T1EB by Renesas Electronics Corporation
Overview of 2SC5437-T1EB by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD-FREQCVT1-EBZ | Analog Devices | AD-FREQCVT1-EBZ | |
AD-TRXBOOST1-EBZ | Analog Devices | AD-TRXBOOST1-EBZ |
Part Details for 2SC5437-T1EB
2SC5437-T1EB CAD Models
2SC5437-T1EB Part Data Attributes
|
2SC5437-T1EB
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
2SC5437-T1EB
Renesas Electronics Corporation
L BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, ULTRA SUPER MINIMOLD PACKAGE-3
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | SMALL OUTLINE, R-PDSO-F3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | LOW NOISE | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Base Capacitance-Max | 0.8 pF | |
Collector-Emitter Voltage-Max | 6 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 80 | |
Highest Frequency Band | L BAND | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 0.125 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 9500 MHz |
Alternate Parts for 2SC5437-T1EB
This table gives cross-reference parts and alternative options found for 2SC5437-T1EB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SC5437-T1EB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SC5437-T1EB-A | RF Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, L Band, Silicon, NPN, ULTRA SUPER MINIMOLD PACKAGE-3 | NEC Electronics Group | 2SC5437-T1EB vs 2SC5437-T1EB-A |
2SC5437-EB-A | RF Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, L Band, Silicon, NPN, ULTRA SUPER MINIMOLD PACKAGE-3 | NEC Electronics Group | 2SC5437-T1EB vs 2SC5437-EB-A |
2SC5437-T1EB-A | L BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, ULTRA SUPER MINIMOLD PACKAGE-3 | Renesas Electronics Corporation | 2SC5437-T1EB vs 2SC5437-T1EB-A |
2SC5437EB | L BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, PLASTIC, FP-3 | NEC Electronics Group | 2SC5437-T1EB vs 2SC5437EB |
2SC5437-T1EB | RF Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, L Band, Silicon, NPN, ULTRA SUPER MINIMOLD PACKAGE-3 | NEC Electronics Group | 2SC5437-T1EB vs 2SC5437-T1EB |