Part Details for 2SC5433EB-A by Renesas Electronics Corporation
Overview of 2SC5433EB-A by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Part Details for 2SC5433EB-A
2SC5433EB-A CAD Models
2SC5433EB-A Part Data Attributes
|
2SC5433EB-A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
2SC5433EB-A
Renesas Electronics Corporation
TRANSISTOR,BJT,NPN,10V V(BR)CEO,65MA I(C),SMT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.065 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 80 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.125 W | |
Surface Mount | YES | |
Transition Frequency-Nom (fT) | 4500 MHz |