2SC535-C
Description: RF Small Signal Bipolar Transistor, 0.02A I(C), 1-Element, Very High Frequency Band, Silicon, NPN, TO-92

Overview of 2SC535-C by Hitachi Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 2SC535-C by Hitachi Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2SC535-C by Hitachi Ltd

2SC535-C
Hitachi Ltd
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
HITACHI LTD
Package Description
CYLINDRICAL, O-PBCY-W3
Reach Compliance Code
unknown
ECCN Code
EAR99
Collector Current-Max (IC)
0.02 A
Collector-Base Capacitance-Max
1.2 pF
Collector-Emitter Voltage-Max
20 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
100
Highest Frequency Band
VERY HIGH FREQUENCY BAND
JEDEC-95 Code
TO-92
JESD-30 Code
O-PBCY-W3
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
125 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
CYLINDRICAL
Polarity/Channel Type
NPN
Power Dissipation-Max (Abs)
0.1 W
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Form
WIRE
Terminal Position
BOTTOM
Transistor Application
AMPLIFIER
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
940 MHz
Want to compare parts?
  1. 2SC535-C
    Hitachi Ltd
    RF Small Signal Bipolar Transistor, 0.02A I(C), 1-Element, Very High Frequency Band, Silicon, NPN, TO-92
    VS

Alternate Parts for 2SC535-C

This table gives cross-reference parts and alternative options found for 2SC535-C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SC535-C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2SC535B RF SMALL SIGNAL TRANSISTOR, TO-92, TO-92(2), 3 PIN Renesas Electronics Corporation 2SC535-C vs 2SC535B
2SC535B RF SMALL SIGNAL TRANSISTOR, TO-92, TO-92(2), 3 PIN Hitachi Ltd 2SC535-C vs 2SC535B
2SC535C RF SMALL SIGNAL TRANSISTOR, TO-92, TO-92(2), 3 PIN Renesas Electronics Corporation 2SC535-C vs 2SC535C
2SC535C RF SMALL SIGNAL TRANSISTOR, TO-92, TO-92(2), 3 PIN Hitachi Ltd 2SC535-C vs 2SC535C
2SC4829B RF SMALL SIGNAL TRANSISTOR, TO-92MOD, 3 PIN Hitachi Ltd 2SC535-C vs 2SC4829B
2SC4829-C RF Small Signal Bipolar Transistor, 0.0002A I(C), 1-Element, Silicon, NPN Hitachi Ltd 2SC535-C vs 2SC4829-C
2SC535-B RF Small Signal Bipolar Transistor, 0.02A I(C), 1-Element, Very High Frequency Band, Silicon, NPN, TO-92 Hitachi Ltd 2SC535-C vs 2SC535-B
Part Number Description Manufacturer Compare
2SC535-B RF Small Signal Bipolar Transistor, 0.02A I(C), 1-Element, Very High Frequency Band, Silicon, NPN, TO-92 Hitachi Ltd 2SC535-C vs 2SC535-B
2SC461C VHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-92 Renesas Electronics Corporation 2SC535-C vs 2SC461C
2SC535-C VHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-92 Renesas Electronics Corporation 2SC535-C vs 2SC535-C
2SC4829-C RF Small Signal Bipolar Transistor, 0.0002A I(C), 1-Element, Silicon, NPN Hitachi Ltd 2SC535-C vs 2SC4829-C
2SC4829-B Si, NPN, RF SMALL SIGNAL TRANSISTOR Renesas Electronics Corporation 2SC535-C vs 2SC4829-B
2SC535C RF SMALL SIGNAL TRANSISTOR, TO-92, TO-92(2), 3 PIN Hitachi Ltd 2SC535-C vs 2SC535C
2SC535B RF SMALL SIGNAL TRANSISTOR, TO-92, TO-92(2), 3 PIN Hitachi Ltd 2SC535-C vs 2SC535B
2SC535C RF SMALL SIGNAL TRANSISTOR, TO-92, TO-92(2), 3 PIN Renesas Electronics Corporation 2SC535-C vs 2SC535C
2SC4829B RF SMALL SIGNAL TRANSISTOR, TO-92MOD, 3 PIN Hitachi Ltd 2SC535-C vs 2SC4829B
2SC461C RF Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, Very High Frequency Band, Silicon, NPN, TO-92 Hitachi Ltd 2SC535-C vs 2SC461C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2SC535-C by Hitachi Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2SC535-C by Hitachi Ltd

  • Please alert me when 2SC535-C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 2SC535-C alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2SC535-C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 2SC535-C alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2SC535-C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2SC535-C by Hitachi Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: