Part Details for 2SC5343-C by Secos Corporation
Overview of 2SC5343-C by Secos Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SC5343-C
2SC5343-C CAD Models
2SC5343-C Part Data Attributes
|
2SC5343-C
Secos Corporation
Buy Now
Datasheet
|
Compare Parts:
2SC5343-C
Secos Corporation
Small Signal Bipolar Transistor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SECOS CORP | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | LOW NOISE | |
Collector Current-Max (IC) | 0.15 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 70 | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 80 MHz |
Alternate Parts for 2SC5343-C
This table gives cross-reference parts and alternative options found for 2SC5343-C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SC5343-C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KTC3875 | General Purpose NPN Bipolar Transistor; Polarity: NPN; V(BR)CEO Min (V): 50V; IC (A): 0.15A; HFE Min: 70; HFE Max: 700; VCE (V): 6V; IC (mA): 2mA; VCE(SAT) (V): 0.25V; IC (mA)1: 100mA; IB (mA): 10mA; FT Min (MHz): 80 MHz; PTM Max (W): 0.15W; Package: SOT-23; package_code: SOT-23; mfr_package_code: SOT-23 | Galaxy Microelectronics | 2SC5343-C vs KTC3875 |
2SC2712 | General Purpose NPN Bipolar Transistor; Polarity: NPN; V(BR)CEO Min (V): 50V; IC (A): 0.15A; HFE Min: 70; HFE Max: 700; VCE (V): 6V; IC (mA): 2mA; VCE(SAT) (V): 0.25V; IC (mA)1: 100mA; IB (mA): 10mA; FT Min (MHz): 80 MHz; PTM Max (W): 0.15W; Package: SOT-23; package_code: SOT-23; mfr_package_code: SOT-23 | Galaxy Microelectronics | 2SC5343-C vs 2SC2712 |
2SC2712 | Small Signal Bipolar Transistor, | Galaxy Semi-Conductor Co Ltd | 2SC5343-C vs 2SC2712 |
2SC4116 | Small Signal Bipolar Transistor, | Galaxy Semi-Conductor Co Ltd | 2SC5343-C vs 2SC4116 |
2SC5343 | Small Signal Bipolar Transistor, | Galaxy Semi-Conductor Co Ltd | 2SC5343-C vs 2SC5343 |
2SC5343O | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, | Galaxy Microelectronics | 2SC5343-C vs 2SC5343O |
2SC5343O | Small Signal Bipolar Transistor, | Galaxy Semi-Conductor Co Ltd | 2SC5343-C vs 2SC5343O |
2SC4116O | Small Signal Bipolar Transistor, | Galaxy Semi-Conductor Co Ltd | 2SC5343-C vs 2SC4116O |
2SC3199-O | Small Signal Bipolar Transistor, 0.15A I(C), NPN | Secos Corporation | 2SC5343-C vs 2SC3199-O |
2SC4116O | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, | Galaxy Microelectronics | 2SC5343-C vs 2SC4116O |