Part Details for 2SC5337-QQ by Renesas Electronics Corporation
Overview of 2SC5337-QQ by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SC5337-QQ
2SC5337-QQ CAD Models
2SC5337-QQ Part Data Attributes:
|
2SC5337-QQ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
2SC5337-QQ
Renesas Electronics Corporation
UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, POWER, MINIMOLD PACKAGE-4
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | POWER, MINIMOLD PACKAGE-4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | LOW NOISE | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.25 A | |
Collector-Emitter Voltage-Max | 15 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JESD-30 Code | R-PDSO-F4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for 2SC5337-QQ
This table gives cross-reference parts and alternative options found for 2SC5337-QQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SC5337-QQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SC5337-QS-A | RF Small Signal Bipolar Transistor, 0.25A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, POWER, MINIMOLD PACKAGE-4 | NEC Electronics Group | 2SC5337-QQ vs 2SC5337-QS-A |
2SC5337-QQ-A | RF Small Signal Bipolar Transistor, 0.25A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, POWER, MINIMOLD PACKAGE-4 | NEC Electronics Group | 2SC5337-QQ vs 2SC5337-QQ-A |
2SC5338SH | Si, RF SMALL SIGNAL TRANSISTOR, POWER, MINIMOLD PACKAGE-4 | NEC Electronics Group | 2SC5337-QQ vs 2SC5338SH |
2SC5337-T1QQ-A | RF Small Signal Bipolar Transistor, 0.25A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, POWER, MINIMOLD PACKAGE-4 | NEC Electronics Group | 2SC5337-QQ vs 2SC5337-T1QQ-A |
2SC5338-SH-A | RF Small Signal Bipolar Transistor, 0.15A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, POWER, MINIMOLD PACKAGE-4 | NEC Electronics Group | 2SC5337-QQ vs 2SC5338-SH-A |
2SC5337-T1QR-A | RF Small Signal Bipolar Transistor, 0.25A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, POWER, MINIMOLD PACKAGE-4 | NEC Electronics Group | 2SC5337-QQ vs 2SC5337-T1QR-A |
2SC5337-QR-A | RF Small Signal Bipolar Transistor, 0.25A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, POWER, MINIMOLD PACKAGE-4 | NEC Electronics Group | 2SC5337-QQ vs 2SC5337-QR-A |
2SC5338-SF | RF Small Signal Bipolar Transistor, 0.15A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, POWER, MINIMOLD PACKAGE-4 | NEC Electronics Group | 2SC5337-QQ vs 2SC5338-SF |
2SC5337QR | Si, RF SMALL SIGNAL TRANSISTOR, POWER, MINIMOLD PACKAGE-4 | NEC Electronics Group | 2SC5337-QQ vs 2SC5337QR |
2SC5338SE | Si, RF SMALL SIGNAL TRANSISTOR, POWER, MINIMOLD PACKAGE-4 | NEC Electronics Group | 2SC5337-QQ vs 2SC5338SE |