Part Details for 2SC5322FT(TE85L) by Toshiba America Electronic Components
Overview of 2SC5322FT(TE85L) by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SC5322FT(TE85L)
2SC5322FT(TE85L) CAD Models
2SC5322FT(TE85L) Part Data Attributes:
|
2SC5322FT(TE85L)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
2SC5322FT(TE85L)
Toshiba America Electronic Components
TRANSISTOR,BJT,NPN,8V V(BR)CEO,10MA I(C),SOT-416
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.01 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 50 | |
Number of Elements | 1 | |
Operating Temperature-Max | 125 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.1 W | |
Surface Mount | YES | |
Transition Frequency-Nom (fT) | 9000 MHz |