Part Details for 2SC5198O(Q) by Toshiba America Electronic Components
Overview of 2SC5198O(Q) by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SC5198O(Q)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | TRANSISTOR,BJT,NPN,140V V(BR)CEO,10A I(C),TO-247VAR | 552 |
|
$1.3068 / $3.1680 | Buy Now |
Part Details for 2SC5198O(Q)
2SC5198O(Q) CAD Models
2SC5198O(Q) Part Data Attributes:
|
2SC5198O(Q)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
2SC5198O(Q)
Toshiba America Electronic Components
TRANSISTOR,BJT,NPN,140V V(BR)CEO,10A I(C),TO-247VAR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 10 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 80 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 100 W | |
Surface Mount | NO | |
Time@Peak Reflow Temperature-Max (s) | 30 |