Part Details for 2SC5178 by NEC Electronics America Inc
Overview of 2SC5178 by NEC Electronics America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SC5178
2SC5178 CAD Models
2SC5178 Part Data Attributes
|
2SC5178
NEC Electronics America Inc
Buy Now
Datasheet
|
Compare Parts:
2SC5178
NEC Electronics America Inc
RF Small Signal Bipolar Transistor, 0.01A I(C), 1-Element, C Band, Silicon, NPN,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS AMERICA INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | LOW NOISE | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.01 A | |
Collector-Base Capacitance-Max | 0.5 pF | |
Collector-Emitter Voltage-Max | 3 V | |
Configuration | SINGLE | |
Highest Frequency Band | C BAND | |
JESD-30 Code | R-PDSO-G4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 13500 MHz |
Alternate Parts for 2SC5178
This table gives cross-reference parts and alternative options found for 2SC5178. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SC5178, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MRF579T1 | Motorola Mobility LLC | Check for Price | UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR | 2SC5178 vs MRF579T1 |
NE85618 | Renesas Electronics Corporation | Check for Price | L BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, PLASTIC, 18, 4 PIN | 2SC5178 vs NE85618 |
MRF927T1 | Motorola Mobility LLC | Check for Price | L BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR | 2SC5178 vs MRF927T1 |
2SC4865 | SANYO Electric Co Ltd | Check for Price | RF Small Signal Bipolar Transistor, 0.07A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, CP4, 4 PIN | 2SC5178 vs 2SC4865 |
2SC3802KT146/NQ | ROHM Semiconductor | Check for Price | RF Small Signal Bipolar Transistor, 0.03A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN | 2SC5178 vs 2SC3802KT146/NQ |
NTE106 | NTE Electronics Inc | $1.3527 | RF Small Signal Bipolar Transistor, 0.2A I(C), 1-Element, Very High Frequency Band, Silicon, PNP, TO-18, TO-18, 3 PIN | 2SC5178 vs NTE106 |
BFR93AL | Motorola Semiconductor Products | Check for Price | RF Small Signal Bipolar Transistor, 0.035A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, TO-236AB, CASE 318-07, 3 PIN | 2SC5178 vs BFR93AL |
ZTX320Q | Diodes Incorporated | Check for Price | UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-92 STYLE, E-LINE PACKAGE-3 | 2SC5178 vs ZTX320Q |
NE68733 | NEC Electronics America Inc | Check for Price | RF Small Signal Bipolar Transistor, 0.03A I(C), 1-Element, L Band, Silicon, NPN, PLASTIC, 33, 3 PIN | 2SC5178 vs NE68733 |
2SC3827-T2BT53 | NEC Electronics America Inc | Check for Price | RF Small Signal Bipolar Transistor, 0.02A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, PLASTIC, SC-59, 3 PIN | 2SC5178 vs 2SC3827-T2BT53 |