There are no models available for this part yet.
Overview of 2SC4942-T1-AY by Renesas Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SC4942-AZ | Renesas Electronics Corporation | Small Signal Bipolar Transistors, MP-2, / | |
2SC4942(0)-T1-AY | Renesas Electronics Corporation | Small Signal Bipolar Transistors | |
2SC4942-T1-AZ | Renesas Electronics Corporation | Small Signal Bipolar Transistors, MP-2, / |
CAD Models for 2SC4942-T1-AY by Renesas Electronics Corporation
Part Data Attributes for 2SC4942-T1-AY by Renesas Electronics Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
RENESAS ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Collector Current-Max (IC)
|
1 A
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
30
|
Number of Elements
|
1
|
Operating Temperature-Max
|
150 °C
|
Polarity/Channel Type
|
NPN
|
Power Dissipation-Max (Abs)
|
2 W
|
Surface Mount
|
YES
|