Part Details for 2SC4942-AZ by Renesas Electronics Corporation
Overview of 2SC4942-AZ by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SC4942-AZ | Renesas Electronics Corporation | Small Signal Bipolar Transistors, MP-2, / | |
2SC4942(0)-T1-AY | Renesas Electronics Corporation | Small Signal Bipolar Transistors | |
2SC4942-T1-AZ | Renesas Electronics Corporation | Small Signal Bipolar Transistors, MP-2, / |
Price & Stock for 2SC4942-AZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2SC4942-AZ
|
Avnet Americas | Transistor GP BJT NPN 600V 1A 3-Pin DFN1412D - Bulk (Alt: 2SC4942-AZ) RoHS: Compliant Min Qty: 289 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 2340 Partner Stock |
|
$1.2600 | Buy Now |
|
Rochester Electronics | 2SC4942-AZ - NPN Silicon Triple Diffused Transistor For High-Speed High-Voltage Switching ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2340 |
|
$1.0700 / $1.2600 | Buy Now |
Part Details for 2SC4942-AZ
2SC4942-AZ CAD Models
2SC4942-AZ Part Data Attributes
|
2SC4942-AZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
2SC4942-AZ
Renesas Electronics Corporation
Small Signal Bipolar Transistors, MP-2, /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | MP-2 | |
Pin Count | 3 | |
Manufacturer Package Code | PLZZ0004ZA-A3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 5 | |
JESD-30 Code | R-PSSO-F3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 30 MHz |
Alternate Parts for 2SC4942-AZ
This table gives cross-reference parts and alternative options found for 2SC4942-AZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SC4942-AZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SC4942-AZ | Power Bipolar Transistor, 1A I(C), 600V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin | NEC Electronics Group | 2SC4942-AZ vs 2SC4942-AZ |