Part Details for 2SC4942-AA3 by NEC Electronics Group
Overview of 2SC4942-AA3 by NEC Electronics Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SC4942-AZ | Renesas Electronics Corporation | Small Signal Bipolar Transistors, MP-2, / | |
2SC4942(0)-T1-AY | Renesas Electronics Corporation | Small Signal Bipolar Transistors | |
2SC4942-T1-AZ | Renesas Electronics Corporation | Small Signal Bipolar Transistors, MP-2, / |
Part Details for 2SC4942-AA3
2SC4942-AA3 CAD Models
2SC4942-AA3 Part Data Attributes
|
2SC4942-AA3
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
2SC4942-AA3
NEC Electronics Group
Power Bipolar Transistor, 1A I(C), 600V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Package Description | SMALL OUTLINE, R-PSSO-F3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 60 | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 30 MHz |
Alternate Parts for 2SC4942-AA3
This table gives cross-reference parts and alternative options found for 2SC4942-AA3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SC4942-AA3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SC4942-AA3-AZ | Power Bipolar Transistor, 1A I(C), 600V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin | NEC Electronics Group | 2SC4942-AA3 vs 2SC4942-AA3-AZ |
2SC4942-AA3 | 1A, 600V, NPN, Si, POWER TRANSISTOR | Renesas Electronics Corporation | 2SC4942-AA3 vs 2SC4942-AA3 |