Part Details for 2SC4829B by Hitachi Ltd
Overview of 2SC4829B by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SC4829B
2SC4829B CAD Models
2SC4829B Part Data Attributes:
|
2SC4829B
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
2SC4829B
Hitachi Ltd
RF SMALL SIGNAL TRANSISTOR, TO-92MOD, 3 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITACHI LTD | |
Part Package Code | TO-92 | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
Collector Current-Max (IC) | 0.2 A | |
Configuration | Single | |
DC Current Gain-Min (hFE) | 60 | |
JESD-30 Code | O-PBCY-T3 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.9 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transition Frequency-Nom (fT) | 800 MHz |
Alternate Parts for 2SC4829B
This table gives cross-reference parts and alternative options found for 2SC4829B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SC4829B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SC535B | RF SMALL SIGNAL TRANSISTOR, TO-92, TO-92(2), 3 PIN | Hitachi Ltd | 2SC4829B vs 2SC535B |
2SC535-B | RF Small Signal Bipolar Transistor, 0.02A I(C), 1-Element, Very High Frequency Band, Silicon, NPN, TO-92 | Hitachi Ltd | 2SC4829B vs 2SC535-B |
2SC4829-C | RF Small Signal Bipolar Transistor, 0.0002A I(C), 1-Element, Silicon, NPN | Hitachi Ltd | 2SC4829B vs 2SC4829-C |
2SC4829C | RF SMALL SIGNAL TRANSISTOR, TO-92MOD, 3 PIN | Hitachi Ltd | 2SC4829B vs 2SC4829C |
2SC535C | RF SMALL SIGNAL TRANSISTOR, TO-92, TO-92(2), 3 PIN | Renesas Electronics Corporation | 2SC4829B vs 2SC535C |