Part Details for 2SC4738Y by Galaxy Microelectronics
Overview of 2SC4738Y by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for 2SC4738Y
2SC4738Y CAD Models
2SC4738Y Part Data Attributes
|
2SC4738Y
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
2SC4738Y
Galaxy Microelectronics
Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.15 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 120 | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 80 MHz |
Alternate Parts for 2SC4738Y
This table gives cross-reference parts and alternative options found for 2SC4738Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SC4738Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SC4738 | Small Signal Bipolar Transistor, | Galaxy Semi-Conductor Co Ltd | 2SC4738Y vs 2SC4738 |
2SC5343Y | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, | Galaxy Microelectronics | 2SC4738Y vs 2SC5343Y |
2SC4116Y | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, | Galaxy Microelectronics | 2SC4738Y vs 2SC4116Y |
2SC4738Y | Small Signal Bipolar Transistor, | Galaxy Semi-Conductor Co Ltd | 2SC4738Y vs 2SC4738Y |
2SC3199-Y-C | Small Signal Bipolar Transistor, 0.15A I(C), NPN | Secos Corporation | 2SC4738Y vs 2SC3199-Y-C |
2SC2712-Y-C | Small Signal Bipolar Transistor | Secos Corporation | 2SC4738Y vs 2SC2712-Y-C |
2SC3199-Y | Small Signal Bipolar Transistor, 0.15A I(C), NPN | Secos Corporation | 2SC4738Y vs 2SC3199-Y |
KTC3875Y | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, | Galaxy Microelectronics | 2SC4738Y vs KTC3875Y |
2SC4738 | General Purpose NPN Bipolar Transistor; Polarity: NPN; V(BR)CEO Min (V): 50V; IC (A): 0.15A; HFE Min: 120; HFE Max: 700; VCE (V): 6V; IC (mA): 2mA; VCE(SAT) (V): 0.25V; IC (mA)1: 100mA; IB (mA): 10mA; FT Min (MHz): 80 MHz; PTM Max (W): 0.1W; Package: SOT-523; package_code: SOT-523; mfr_package_code: SOT-523 | Galaxy Microelectronics | 2SC4738Y vs 2SC4738 |
2SC2712G-Y-T92-R | Small Signal Bipolar Transistor | Unisonic Technologies Co Ltd | 2SC4738Y vs 2SC2712G-Y-T92-R |