Part Details for 2SC4695 by SANYO Electric Co Ltd
Overview of 2SC4695 by SANYO Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SC4695
2SC4695 CAD Models
2SC4695 Part Data Attributes
|
2SC4695
SANYO Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
2SC4695
SANYO Electric Co Ltd
Small Signal Bipolar Transistor, 0.5A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, ULTRASMALL, CP, 3 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SANYO ELECTRIC CO LTD | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 20 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 300 | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.25 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz | |
VCEsat-Max | 0.5 V |
Alternate Parts for 2SC4695
This table gives cross-reference parts and alternative options found for 2SC4695. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SC4695, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBT2222ATT1 | 600mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, CASE 463-01, SC-75, 3 PIN | Rochester Electronics LLC | 2SC4695 vs MMBT2222ATT1 |
BC858BWT1 | 100mA, 30V, PNP, Si, SMALL SIGNAL TRANSISTOR | Motorola Mobility LLC | 2SC4695 vs BC858BWT1 |
BC858BE6433 | Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon | Siemens | 2SC4695 vs BC858BE6433 |
BC858BWE6327 | 100mA, 30V, PNP, Si, SMALL SIGNAL TRANSISTOR | Rochester Electronics LLC | 2SC4695 vs BC858BWE6327 |
BSS81C | Small Signal Bipolar Transistor, 0.8A I(C), 35V V(BR)CEO, 1-Element, NPN, Silicon, TO-236 | Siemens | 2SC4695 vs BSS81C |
FMMTA06R | Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon | Zetex / Diodes Inc | 2SC4695 vs FMMTA06R |
BC858B | 100mA, 30V, PNP, Si, SMALL SIGNAL TRANSISTOR, ROHS COMPLIANT PACKAGE-3 | Infineon Technologies AG | 2SC4695 vs BC858B |
BC858-A | 200mA, 30V, PNP, Si, SMALL SIGNAL TRANSISTOR | Siemens | 2SC4695 vs BC858-A |
BC858-B | 200mA, 30V, PNP, Si, SMALL SIGNAL TRANSISTOR | Siemens | 2SC4695 vs BC858-B |
BC858BTC | Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon | Zetex / Diodes Inc | 2SC4695 vs BC858BTC |