Part Details for 2SC4684(2-7B2A) by Toshiba America Electronic Components
Overview of 2SC4684(2-7B2A) by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54F257/B2A | Rochester Electronics LLC | 54F257 - DATA SEL/MULTIPLEXER, QUAD 2-INPUT, WITH 3-STATE OUTPUTS - Dual marked (M38510/33906B2A) | |
JM38510/30007B2A | Texas Instruments | Dual 4-Input Positive-NAND Gates 20-LCCC -55 to 125 | |
JM38510/30107B2A | Texas Instruments | Quadruple D-type Flip-Flops With Clear 20-LCCC -55 to 125 |
Part Details for 2SC4684(2-7B2A)
2SC4684(2-7B2A) CAD Models
2SC4684(2-7B2A) Part Data Attributes
|
2SC4684(2-7B2A)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
2SC4684(2-7B2A)
Toshiba America Electronic Components
TRANSISTOR 5000 mA, 20 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 5 A | |
Collector-Emitter Voltage-Max | 20 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 250 | |
JESD-30 Code | R-PSSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 150 MHz |