Part Details for 2SC4628RR by Hitachi Ltd
Overview of 2SC4628RR by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SC4628RR
2SC4628RR CAD Models
2SC4628RR Part Data Attributes
|
2SC4628RR
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
2SC4628RR
Hitachi Ltd
RF Small Signal Bipolar Transistor, 0.02A I(C), 1-Element, Silicon, NPN, TO-92, TO-92, 3 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITACHI LTD | |
Part Package Code | TO-92 | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.02 A | |
Collector-Base Capacitance-Max | 0.9 pF | |
Collector-Emitter Voltage-Max | 20 V | |
Configuration | SINGLE | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 600 MHz |
Alternate Parts for 2SC4628RR
This table gives cross-reference parts and alternative options found for 2SC4628RR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SC4628RR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SC4628 | Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-92, TO-92, 3 PIN | Renesas Electronics Corporation | 2SC4628RR vs 2SC4628 |
2SC4643DRTR | UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, UPAK-3 | Renesas Electronics Corporation | 2SC4628RR vs 2SC4643DRTR |
2SC1856 | VHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-92 | Renesas Electronics Corporation | 2SC4628RR vs 2SC1856 |
2SC4643DR | UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, UPAK-3 | Renesas Electronics Corporation | 2SC4628RR vs 2SC4643DR |
2SC1855 | VHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-92 | Renesas Electronics Corporation | 2SC4628RR vs 2SC1855 |
2SC4628RR | Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-92, TO-92, 3 PIN | Renesas Electronics Corporation | 2SC4628RR vs 2SC4628RR |
2SC4629 | UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-92, TO-92(2), 3 PIN | Renesas Electronics Corporation | 2SC4628RR vs 2SC4629 |
KSC1393 | RF Small Signal Bipolar Transistor, 0.02A I(C), 1-Element, Very High Frequency Band, Silicon, NPN, TO-92, TO-92, 3 PIN | Fairchild Semiconductor Corporation | 2SC4628RR vs KSC1393 |
2SC4628RF | Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-92, TO-92, 3 PIN | Renesas Electronics Corporation | 2SC4628RR vs 2SC4628RF |
2SC4627 | RF Small Signal Bipolar Transistor, 0.015A I(C), 1-Element, Very High Frequency Band, Silicon, NPN, SSMINI3-G1, SC-75, 3 PIN | Panasonic Electronic Components | 2SC4628RR vs 2SC4627 |