Part Details for 2SC4627B by Panasonic Electronic Components
Overview of 2SC4627B by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SC4627B
2SC4627B CAD Models
2SC4627B Part Data Attributes
|
2SC4627B
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
2SC4627B
Panasonic Electronic Components
RF Small Signal Bipolar Transistor, 0.015A I(C), 1-Element, Very High Frequency Band, Silicon, NPN, SSMINI3-G1, SC-75, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Part Package Code | SC-75 | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.015 A | |
Collector-Base Capacitance-Max | 1 pF | |
Collector-Emitter Voltage-Max | 20 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
Highest Frequency Band | VERY HIGH FREQUENCY BAND | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.125 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 650 MHz |
Alternate Parts for 2SC4627B
This table gives cross-reference parts and alternative options found for 2SC4627B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SC4627B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SC4628 | Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-92, TO-92, 3 PIN | Renesas Electronics Corporation | 2SC4627B vs 2SC4628 |
2SC4643DRTR | UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, UPAK-3 | Renesas Electronics Corporation | 2SC4627B vs 2SC4643DRTR |
2SC1856 | VHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-92 | Renesas Electronics Corporation | 2SC4627B vs 2SC1856 |
2SC4643DR | UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, UPAK-3 | Renesas Electronics Corporation | 2SC4627B vs 2SC4643DR |
2SC1855 | VHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-92 | Renesas Electronics Corporation | 2SC4627B vs 2SC1855 |
2SC4628RR | Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-92, TO-92, 3 PIN | Renesas Electronics Corporation | 2SC4627B vs 2SC4628RR |
2SC4629 | UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-92, TO-92(2), 3 PIN | Renesas Electronics Corporation | 2SC4627B vs 2SC4629 |
KSC1393 | RF Small Signal Bipolar Transistor, 0.02A I(C), 1-Element, Very High Frequency Band, Silicon, NPN, TO-92, TO-92, 3 PIN | Fairchild Semiconductor Corporation | 2SC4627B vs KSC1393 |
2SC4628RF | Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-92, TO-92, 3 PIN | Renesas Electronics Corporation | 2SC4627B vs 2SC4628RF |
2SC4627 | RF Small Signal Bipolar Transistor, 0.015A I(C), 1-Element, Very High Frequency Band, Silicon, NPN, SSMINI3-G1, SC-75, 3 PIN | Panasonic Electronic Components | 2SC4627B vs 2SC4627 |