Datasheets
2SC4620TV2P by: ROHM Semiconductor

100mA, 400V, NPN, Si, SMALL SIGNAL TRANSISTOR, ATV, 3 PIN

Part Details for 2SC4620TV2P by ROHM Semiconductor

Overview of 2SC4620TV2P by ROHM Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 2SC4620TV2P

Part # Distributor Description Stock Price Buy
DISTI # 2SC4620TV2P
Avnet Americas Transistor GP BJT NPN 400V 0.1A 3-Pin ATV - Tape and Reel (Alt: 2SC4620TV2P) Min Qty: 2500 Package Multiple: 2500 Container: Reel 0
RFQ

Part Details for 2SC4620TV2P

2SC4620TV2P CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

2SC4620TV2P Part Data Attributes

2SC4620TV2P ROHM Semiconductor
Buy Now Datasheet
Compare Parts:
2SC4620TV2P ROHM Semiconductor 100mA, 400V, NPN, Si, SMALL SIGNAL TRANSISTOR, ATV, 3 PIN
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer ROHM CO LTD
Package Description IN-LINE, R-PSIP-T3
Pin Count 3
Reach Compliance Code unknown
Collector Current-Max (IC) 0.1 A
Collector-Emitter Voltage-Max 400 V
Configuration SINGLE
DC Current Gain-Min (hFE) 82
JESD-30 Code R-PSIP-T3
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type NPN
Power Dissipation-Max (Abs) 2 W
Qualification Status Not Qualified
Surface Mount NO
Terminal Finish NOT SPECIFIED
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application SWITCHING
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 20 MHz

Alternate Parts for 2SC4620TV2P

This table gives cross-reference parts and alternative options found for 2SC4620TV2P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SC4620TV2P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
2SC4620TV2/P Small Signal Bipolar Transistor, 0.1A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, ATV, 3 PIN ROHM Semiconductor 2SC4620TV2P vs 2SC4620TV2/P

2SC4620TV2P Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2SC4620TV2P by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2SC4620TV2P by ROHM Semiconductor

Select Manufacturer
Which Manufacturer of 2SC4620TV2P would you like to use for your alert(s)?
  • Please alert me when 2SC4620TV2P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2SC4620TV2P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2SC4620TV2P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2SC4620TV2P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2SC4620TV2P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2SC4620TV2P by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: