There are no models available for this part yet.
Overview of 2SC4617TL/RS by ROHM Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADM2482EEB5Z | Analog Devices | ADM2482E Evaluation Board | |
ADM3074EARZ-REEL7 | Analog Devices | 3V 15kV ESD RS-485 FD 500Kbps | |
ADM3077EYRZ-REEL7 | Analog Devices | 3V 15kV ESD RS-485 FD 16Mbps w |
CAD Models for 2SC4617TL/RS by ROHM Semiconductor
Part Data Attributes for 2SC4617TL/RS by ROHM Semiconductor
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROHM CO LTD
|
Reach Compliance Code
|
compliant
|
Collector Current-Max (IC)
|
0.15 A
|
Collector-Base Capacitance-Max
|
3.5 pF
|
Collector-Emitter Voltage-Max
|
50 V
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
180
|
JESD-30 Code
|
R-PDSO-G3
|
JESD-609 Code
|
e1
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity/Channel Type
|
NPN
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Finish
|
TIN SILVER COPPER
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
10
|
Transistor Application
|
AMPLIFIER
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
180 MHz
|
VCEsat-Max
|
0.4 V
|
Alternate Parts for 2SC4617TL/RS
This table gives cross-reference parts and alternative options found for 2SC4617TL/RS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SC4617TL/RS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2DC4617R-13 | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, ULTRA MINIATURE, PLASTIC PACKAGE-3 | Diodes Incorporated | 2SC4617TL/RS vs 2DC4617R-13 |
2DC4617R-7 | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, ULTRA MINIATURE, PLASTIC PACKAGE-3 | Diodes Incorporated | 2SC4617TL/RS vs 2DC4617R-7 |
2DC4617R-7-F | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, GREEN, ULTRA MINIATURE, PLASTIC PACKAGE-3 | Diodes Incorporated | 2SC4617TL/RS vs 2DC4617R-7-F |