Part Details for 2SC4260TI-TL by Hitachi Ltd
Overview of 2SC4260TI-TL by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SC4260TI-TL
2SC4260TI-TL CAD Models
2SC4260TI-TL Part Data Attributes:
|
2SC4260TI-TL
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
2SC4260TI-TL
Hitachi Ltd
RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, CMPAK-3
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITACHI LTD | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.05 A | |
Collector-Base Capacitance-Max | 1.3 pF | |
Collector-Emitter Voltage-Max | 13 V | |
Configuration | SINGLE | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 3800 MHz |
Alternate Parts for 2SC4260TI-TL
This table gives cross-reference parts and alternative options found for 2SC4260TI-TL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SC4260TI-TL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SC4260TI-TL-E | UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, CMPAK-3 | Renesas Electronics Corporation | 2SC4260TI-TL vs 2SC4260TI-TL-E |
2SC4260TI-TL | UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, CMPAK-3 | Renesas Electronics Corporation | 2SC4260TI-TL vs 2SC4260TI-TL |