Part Details for 2SC4247 by Toshiba America Electronic Components
Overview of 2SC4247 by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SC4247
2SC4247 CAD Models
2SC4247 Part Data Attributes
|
2SC4247
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
2SC4247
Toshiba America Electronic Components
TRANSISTOR UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, 2-2E1A, SC-70, 3 PIN, BIP RF Small Signal
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SC-70 | |
Package Description | 2-2E1A, SC-70, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
Collector Current-Max (IC) | 0.03 A | |
Collector-Base Capacitance-Max | 1.35 pF | |
Collector-Emitter Voltage-Max | 12 V | |
Configuration | SINGLE | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 4000 MHz |
Alternate Parts for 2SC4247
This table gives cross-reference parts and alternative options found for 2SC4247. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SC4247, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BF771 | RF Small Signal Bipolar Transistor, 0.08A I(C), 1-Element, L Band, Silicon, NPN, TO-236 | Siemens | 2SC4247 vs BF771 |
2SC5107 | TRANSISTOR UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, USM, 2-2E1A, SC-70, 3 PIN, BIP RF Small Signal | Toshiba America Electronic Components | 2SC4247 vs 2SC5107 |
ZTX325M1TA | RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, TO-92 STYLE, E-LINE PACKAGE-3 | Diodes Incorporated | 2SC4247 vs ZTX325M1TA |
NE687M03 | RF Small Signal Bipolar Transistor, 0.03A I(C), 1-Element, L Band, Silicon, NPN | NEC Electronics Group | 2SC4247 vs NE687M03 |
TIS86 | VHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-18 | Texas Instruments | 2SC4247 vs TIS86 |
BF775 | RF Small Signal Bipolar Transistor, 0.045A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, TO-236, ROHS COMPLIANT PACKAGE-3 | Infineon Technologies AG | 2SC4247 vs BF775 |
2SC4808G | RF Small Signal Bipolar Transistor, 0.08A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, ROHS COMPLIANT, SSMINI3-F3, 3 PIN | Panasonic Electronic Components | 2SC4247 vs 2SC4808G |
MRF947AT1 | L BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, CASE 419-02, 3 PIN | Freescale Semiconductor | 2SC4247 vs MRF947AT1 |
MRF957T1 | L BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, CASE 419-02, 3 PIN | Freescale Semiconductor | 2SC4247 vs MRF957T1 |
2SC4899 | UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, CMPAK-3 | Renesas Electronics Corporation | 2SC4247 vs 2SC4899 |