Part Details for 2SC4228-T2R44 by NEC Electronics Group
Overview of 2SC4228-T2R44 by NEC Electronics Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SC4228-T2R44
2SC4228-T2R44 CAD Models
2SC4228-T2R44 Part Data Attributes
|
2SC4228-T2R44
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
2SC4228-T2R44
NEC Electronics Group
RF Small Signal Bipolar Transistor, 0.035A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, SUPER MINIMOLD, SC-70, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Part Package Code | SC-70 | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.035 A | |
Collector-Base Capacitance-Max | 0.7 pF | |
Collector-Emitter Voltage-Max | 10 V | |
Configuration | SINGLE | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 8000 MHz |
Alternate Parts for 2SC4228-T2R44
This table gives cross-reference parts and alternative options found for 2SC4228-T2R44. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SC4228-T2R44, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SC4868 | RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, TO-236, CP, 3 PIN | SANYO Electric Co Ltd | 2SC4228-T2R44 vs 2SC4868 |
2SC3357-T2 | RF Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, POWER, PLASTIC, SC-62, 3 PIN | NEC Electronics America Inc | 2SC4228-T2R44 vs 2SC3357-T2 |
BFY88 | RF Small Signal Bipolar Transistor, 0.025A I(C), 1-Element, Silicon, NPN, TO-72, TO-72J, 3 PIN | Micro Electronics Corporation | 2SC4228-T2R44 vs BFY88 |
NE68639 | RF Small Signal Bipolar Transistor, 0.01A I(C), 1-Element, S Band, Silicon, NPN, PLASTIC, 39, 4 PIN | NEC Electronics America Inc | 2SC4228-T2R44 vs NE68639 |
2SC3510TL | RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, MPAK-3 | Hitachi Ltd | 2SC4228-T2R44 vs 2SC3510TL |
AT-00510 | RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, S Band, Silicon, NPN | Hewlett Packard Co | 2SC4228-T2R44 vs AT-00510 |
2SC4703 | RF Small Signal Bipolar Transistor, 0.15A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, POWER, PLASTIC PACKAGE-3 | NEC Electronics Group | 2SC4228-T2R44 vs 2SC4703 |
MRF901 | S BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR | Motorola Mobility LLC | 2SC4228-T2R44 vs MRF901 |
2SC2954 | RF Small Signal Bipolar Transistor, 1-Element, Silicon, POWER, MINIMOLD PACKAGE-3 | NEC Electronics Group | 2SC4228-T2R44 vs 2SC2954 |
2SC5338-SH | UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, POWER, MINIMOLD PACKAGE-4 | Renesas Electronics Corporation | 2SC4228-T2R44 vs 2SC5338-SH |