-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor, 0.1A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, SMT3, SC-59, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2SC4061KT146N by ROHM Semiconductor is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC4067
|
Newark | Trans, Npn, 300V, 0.1A, 150Deg C, 0.2W, Transistor Polarity:Npn, Collector Emitter Voltage V(Br)Ce... more RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 105 |
|
$0.1830 / $0.5930 | Buy Now |
DISTI #
2SC4061KT146NCT-ND
|
DigiKey | TRANS NPN 300V 0.1A SMT3 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
764 In Stock |
|
$0.1200 / $0.6900 | Buy Now |
DISTI #
755-2SC4061KT146N
|
Mouser Electronics | Bipolar Transistors - BJT NPN 300V 100MA RoHS: Compliant | 3247 |
|
$0.1390 / $0.6000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel |
0 Reel |
|
$0.0920 / $0.0976 | Buy Now |
DISTI #
43717289
|
Verical | Trans GP BJT NPN 300V 0.1A 200mW 3-Pin SMT T/R RoHS: Compliant Min Qty: 331 Package Multiple: 1 Date Code: 1836 | Americas - 987 |
|
$0.5760 | Buy Now |
DISTI #
61203283
|
Verical | Trans GP BJT NPN 300V 0.1A 200mW 3-Pin SMT T/R RoHS: Compliant Min Qty: 95 Package Multiple: 1 Date Code: 2201 | Americas - 95 |
|
$0.9009 | Buy Now |
DISTI #
36534427
|
Verical | Trans GP BJT NPN 300V 0.1A 200mW 3-Pin SMT T/R RoHS: Compliant Min Qty: 30 Package Multiple: 1 Date Code: 1901 | Americas - 30 |
|
$2.5124 | Buy Now |
|
Quest Components | 809 |
|
$0.2120 / $0.5300 | Buy Now | |
DISTI #
2SC4061KT146N
|
TME | Transistor: NPN, bipolar, 300V, 0.1A, 200mW, SC59,SOT346 Min Qty: 1 | 2955 |
|
$0.1090 / $0.4380 | Buy Now |
DISTI #
2SC4061KT146N
|
Avnet Silica | Trans GP BJT NPN 300V 01A 3Pin SMT TR (Alt: 2SC4061KT146N) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2SC4061KT146N
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
2SC4061KT146N
ROHM Semiconductor
Small Signal Bipolar Transistor, 0.1A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, SMT3, SC-59, 3 PIN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SC-59 | |
Package Description | SMT3, SC-59, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 300 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 56 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
VCEsat-Max | 2 V |
This table gives cross-reference parts and alternative options found for 2SC4061KT146N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SC4061KT146N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2SC4061KT146/N | ROHM Semiconductor | Check for Price | 100mA, 300V, NPN, Si, SMALL SIGNAL TRANSISTOR, SMT3, SC-59, 3 PIN | 2SC4061KT146N vs 2SC4061KT146/N |