Part Details for 2SC4050E by Hitachi Ltd
Overview of 2SC4050E by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for 2SC4050E
2SC4050E CAD Models
2SC4050E Part Data Attributes
|
2SC4050E
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
2SC4050E
Hitachi Ltd
Small Signal Bipolar Transistor, 0.1A I(C), NPN, MPAK-3
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITACHI LTD | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.1 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 400 | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.15 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for 2SC4050E
This table gives cross-reference parts and alternative options found for 2SC4050E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SC4050E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SC3957-GIB | SMALL SIGNAL TRANSISTOR | Renesas Electronics Corporation | 2SC4050E vs 2SC3957-GIB |
2SC4050-D | SMALL SIGNAL TRANSISTOR | Renesas Electronics Corporation | 2SC4050E vs 2SC4050-D |
2SC3957GIA | SMALL SIGNAL TRANSISTOR, MPAK-4 | Renesas Electronics Corporation | 2SC4050E vs 2SC3957GIA |
2SC3957GIB | Small Signal Bipolar Transistor, 0.3A I(C), NPN, MPAK-4 | Hitachi Ltd | 2SC4050E vs 2SC3957GIB |
2SC3957-GIB | SMALL SIGNAL TRANSISTOR | Hitachi Ltd | 2SC4050E vs 2SC3957-GIB |