2SC4037TL3/PQ
ROHM Semiconductor
Description: Small Signal Bipolar Transistor, 0.5A I(C), 32V V(BR)CEO, 1-Element, NPN, Silicon

Overview of 2SC4037TL3/PQ by ROHM Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 2SC4037TL3/PQ by ROHM Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2SC4037TL3/PQ by ROHM Semiconductor

2SC4037TL3/PQ
ROHM Semiconductor
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ROHM CO LTD
Package Description
IN-LINE, R-PSIP-T3
Reach Compliance Code
unknown
ECCN Code
EAR99
Collector Current-Max (IC)
0.5 A
Collector-Emitter Voltage-Max
32 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
82
JESD-30 Code
R-PSIP-T3
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
IN-LINE
Polarity/Channel Type
NPN
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
250 MHz
VCEsat-Max
0.6 V
Want to compare parts?
  1. 2SC4037TL3/PQ
    ROHM Semiconductor
    Small Signal Bipolar Transistor, 0.5A I(C), 32V V(BR)CEO, 1-Element, NPN, Silicon
    VS

Alternate Parts for 2SC4037TL3/PQ

This table gives cross-reference parts and alternative options found for 2SC4037TL3/PQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SC4037TL3/PQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2SC4016TV2/Q Small Signal Bipolar Transistor, 0.5A I(C), 32V V(BR)CEO, 1-Element, NPN, Silicon ROHM Semiconductor 2SC4037TL3/PQ vs 2SC4016TV2/Q
2SC4037TL4Q 500mA, 32V, NPN, Si, SMALL SIGNAL TRANSISTOR ROHM Semiconductor 2SC4037TL3/PQ vs 2SC4037TL4Q
2SD1423S Small Signal Bipolar Transistor, 0.5A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, NS-B1, 3 PIN Panasonic Electronic Components 2SC4037TL3/PQ vs 2SD1423S
2SC4037TL2P Small Signal Bipolar Transistor, 0.5A I(C), 32V V(BR)CEO, 1-Element, NPN, Silicon ROHM Semiconductor 2SC4037TL3/PQ vs 2SC4037TL2P
2SC4037TL2Q Small Signal Bipolar Transistor, 0.5A I(C), 32V V(BR)CEO, 1-Element, NPN, Silicon ROHM Semiconductor 2SC4037TL3/PQ vs 2SC4037TL2Q
2SD1504DRF 500mA, 15V, NPN, Si, SMALL SIGNAL TRANSISTOR, SPAK-3 Renesas Electronics Corporation 2SC4037TL3/PQ vs 2SD1504DRF
2SC4037TL3P 500mA, 32V, NPN, Si, SMALL SIGNAL TRANSISTOR ROHM Semiconductor 2SC4037TL3/PQ vs 2SC4037TL3P
2SD1423Q Small Signal Bipolar Transistor, 0.5A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, NS-B1, 3 PIN Panasonic Electronic Components 2SC4037TL3/PQ vs 2SD1423Q
2SC1741S/PQ Small Signal Bipolar Transistor, 0.5A I(C), 32V V(BR)CEO, 1-Element, NPN, Silicon, ROHM Semiconductor 2SC4037TL3/PQ vs 2SC1741S/PQ
2SC4016TV4/Q Small Signal Bipolar Transistor, 0.5A I(C), 32V V(BR)CEO, 1-Element, NPN, Silicon ROHM Semiconductor 2SC4037TL3/PQ vs 2SC4016TV4/Q

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2SC4037TL3/PQ by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2SC4037TL3/PQ by ROHM Semiconductor

Select Manufacturer
Which Manufacturer of 2SC4037TL3/PQ would you like to use for your alert(s)?
  • Please alert me when 2SC4037TL3/PQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2SC4037TL3/PQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2SC4037TL3/PQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2SC4037TL3/PQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2SC4037TL3/PQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2SC4037TL3/PQ by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: