Part Details for 2SC4032TL4 by ROHM Semiconductor
Overview of 2SC4032TL4 by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SC4032TL4
2SC4032TL4 CAD Models
2SC4032TL4 Part Data Attributes:
|
2SC4032TL4
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
2SC4032TL4
ROHM Semiconductor
Small Signal Bipolar Transistor, 0.3A I(C), 32V V(BR)CEO, 1-Element, NPN, Silicon
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | IN-LINE, R-PSIP-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | BUILT-IN BIAS RESISTOR | |
Collector Current-Max (IC) | 0.3 A | |
Collector-Emitter Voltage-Max | 32 V | |
Configuration | DARLINGTON WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 5000 | |
JESD-30 Code | R-PSIP-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Element Material | SILICON |
Alternate Parts for 2SC4032TL4
This table gives cross-reference parts and alternative options found for 2SC4032TL4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SC4032TL4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SC4032TL3 | Small Signal Bipolar Transistor, 0.3A I(C), 32V V(BR)CEO, 1-Element, NPN, Silicon | ROHM Semiconductor | 2SC4032TL4 vs 2SC4032TL3 |
2SC2062S | Small Signal Bipolar Transistor, 0.3A I(C), 32V V(BR)CEO, 1-Element, NPN, Silicon, | ROHM Semiconductor | 2SC4032TL4 vs 2SC2062S |
2SC4032TL3/B | Small Signal Bipolar Transistor, 0.3A I(C), 1-Element, NPN, Silicon | ROHM Semiconductor | 2SC4032TL4 vs 2SC4032TL3/B |
2SC4032TL2 | Small Signal Bipolar Transistor, 0.3A I(C), 32V V(BR)CEO, 1-Element, NPN, Silicon | ROHM Semiconductor | 2SC4032TL4 vs 2SC4032TL2 |