Part Details for 2SC4004 by Panasonic Electronic Components
Overview of 2SC4004 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SC4004
2SC4004 CAD Models
2SC4004 Part Data Attributes:
|
2SC4004
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
2SC4004
Panasonic Electronic Components
Power Bipolar Transistor, 1A I(C), 800V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, ROHS COMPLIANT, SC-67, TO-220F-A1, FULL PACK-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 800 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 3 | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 2 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER BISMUTH COPPER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 4 MHz |
Alternate Parts for 2SC4004
This table gives cross-reference parts and alternative options found for 2SC4004. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SC4004, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SC3751 | Power Bipolar Transistor, 1.5A I(C), 800V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, TO-220ML, 3 PIN | SANYO Electric Co Ltd | 2SC4004 vs 2SC3751 |
2SC3559 | TRANSISTOR 3 A, 800 V, NPN, Si, POWER TRANSISTOR, BIP General Purpose Power | Toshiba America Electronic Components | 2SC4004 vs 2SC3559 |
2SC3352 | Power Bipolar Transistor, 1.5A I(C), 500V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220F, 3 PIN | Panasonic Electronic Components | 2SC4004 vs 2SC3352 |
2SC3749-M | 3A, 500V, NPN, Si, POWER TRANSISTOR, TO-220AB, TO-220ML, 3 PIN | SANYO Semiconductor Co Ltd | 2SC4004 vs 2SC3749-M |
2SC3751K | Power Bipolar Transistor, 1.5A I(C), 800V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, TO-220ML, 3 PIN | SANYO Electric Co Ltd | 2SC4004 vs 2SC3751K |
2SC3752K | 3A, 800V, NPN, Si, POWER TRANSISTOR, TO-220AB, TO-220ML, 3 PIN | SANYO Electric Co Ltd | 2SC4004 vs 2SC3752K |
2SC3970 | Power Bipolar Transistor, 1.5A I(C), 500V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, FULL PACK-3 | Panasonic Electronic Components | 2SC4004 vs 2SC3970 |
STT13005 | 2A, 700V, NPN, Si, POWER TRANSISTOR, ROHS COMPLIANT PACKAGE-3 | STMicroelectronics | 2SC4004 vs STT13005 |
2SC3868 | Power Bipolar Transistor, 1.5A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, FULL PACK-3 | Panasonic Electronic Components | 2SC4004 vs 2SC3868 |
2SC3749N | 3A, 500V, NPN, Si, POWER TRANSISTOR, TO-220AB, TO-220ML, 3 PIN | SANYO Electric Co Ltd | 2SC4004 vs 2SC3749N |