Part Details for 2SC3914-TB-E by onsemi
Overview of 2SC3914-TB-E by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SC3914-TB-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-2SC3914-TB-E-ND
|
DigiKey | NPN SILICON TRANSISTOR Min Qty: 3806 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
55879 In Stock |
|
$0.0800 | Buy Now |
|
Rochester Electronics | 2SC3914 - NPN Epitaxial Planar Silicon Transistor For Switching Applications (With Bias Resistance) ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 9000 |
|
$0.0644 / $0.0758 | Buy Now |
Part Details for 2SC3914-TB-E
2SC3914-TB-E CAD Models
2SC3914-TB-E Part Data Attributes
|
2SC3914-TB-E
onsemi
Buy Now
Datasheet
|
Compare Parts:
2SC3914-TB-E
onsemi
PRE-BIASED "DIGITAL" TRANSISTOR,50V V(BR)CEO,500MA I(C),SOT-23
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.5 A | |
DC Current Gain-Min (hFE) | 50 | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.2 W | |
Surface Mount | YES | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Transistor Element Material | SILICON |