Part Details for 2SC3645T-TD-E by onsemi
Overview of 2SC3645T-TD-E by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SC3645T-TD-E
2SC3645T-TD-E CAD Models
2SC3645T-TD-E Part Data Attributes
|
2SC3645T-TD-E
onsemi
Buy Now
Datasheet
|
Compare Parts:
2SC3645T-TD-E
onsemi
TRANSISTOR,BJT,NPN,160V V(BR)CEO,140MA I(C),SOT-89
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Collector Current-Max (IC) | 0.14 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 200 | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 1.3 W | |
Surface Mount | YES | |
Terminal Finish | Tin/Bismuth (Sn/Bi) |