Part Details for 2SC3631-Z-T2K by NEC Electronics America Inc
Overview of 2SC3631-Z-T2K by NEC Electronics America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SC3631-Z-E1-AZ | Renesas Electronics Corporation | Bipolar Power Transistors, MP-3Z, / | |
2SC3631(0)-Z-E1-AY | Renesas Electronics Corporation | Bipolar Power Transistors | |
2SC3631-AY | Renesas Electronics Corporation | Bipolar Power Transistors |
Part Details for 2SC3631-Z-T2K
2SC3631-Z-T2K CAD Models
2SC3631-Z-T2K Part Data Attributes
|
2SC3631-Z-T2K
NEC Electronics America Inc
Buy Now
Datasheet
|
Compare Parts:
2SC3631-Z-T2K
NEC Electronics America Inc
Power Bipolar Transistor, 1-Element, Silicon, Plastic/Epoxy, 2 Pin, PLASTIC, MP-3, SC-63, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS AMERICA INC | |
Package Description | PLASTIC, MP-3, SC-63, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Case Connection | COLLECTOR | |
Configuration | SINGLE | |
JESD-30 Code | R-PSSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation Ambient-Max | 2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |