Transistors
2SC3616
Description: 700mA, 25V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, SC-43B, 3 PIN

Overview of 2SC3616 by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 2SC3616 by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2SC3616 by Renesas Electronics Corporation

2SC3616
Renesas Electronics Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
TO-92
Package Description
SC-43B, 3 PIN
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
Collector Current-Max (IC)
0.7 A
Collector-Emitter Voltage-Max
25 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
640
JEDEC-95 Code
TO-92
JESD-30 Code
O-PBCY-T3
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
3
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
CYLINDRICAL
Polarity/Channel Type
NPN
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Position
BOTTOM
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
250 MHz
Want to compare parts?
  1. 2SC3616
    Renesas Electronics Corporation
    700mA, 25V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, SC-43B, 3 PIN
    VS

Alternate Parts for 2SC3616

This table gives cross-reference parts and alternative options found for 2SC3616. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SC3616, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2SC3616 Small Signal Bipolar Transistor, 0.7A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, SC-43B, 3 PIN NEC Electronics Group 2SC3616 vs 2SC3616
2SC3616-AZ 700mA, 25V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, SC-43B, 3 PIN Renesas Electronics Corporation 2SC3616 vs 2SC3616-AZ
2SC3616-AZ Small Signal Bipolar Transistor, 0.7A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, SC-43B, 3 PIN NEC Electronics Group 2SC3616 vs 2SC3616-AZ
Part Number Description Manufacturer Compare
2SC3616 Small Signal Bipolar Transistor, 0.7A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, SC-43B, 3 PIN NEC Electronics Group 2SC3616 vs 2SC3616
2SC3616-AZ 700mA, 25V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, SC-43B, 3 PIN Renesas Electronics Corporation 2SC3616 vs 2SC3616-AZ
2SC3616-AZ Small Signal Bipolar Transistor, 0.7A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, SC-43B, 3 PIN NEC Electronics Group 2SC3616 vs 2SC3616-AZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2SC3616 by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2SC3616 by Renesas Electronics Corporation

  • Please alert me when 2SC3616 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 2SC3616 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2SC3616 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 2SC3616 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2SC3616.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2SC3616 by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: