Datasheets
2SC3519AO by:

Power Bipolar Transistor, 15A I(C), 180V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, TO-3P, 3 PIN

Part Details for 2SC3519AO by Allegro MicroSystems LLC

Overview of 2SC3519AO by Allegro MicroSystems LLC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 2SC3519AO

2SC3519AO CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

2SC3519AO Part Data Attributes

2SC3519AO Allegro MicroSystems LLC
Buy Now Datasheet
Compare Parts:
2SC3519AO Allegro MicroSystems LLC Power Bipolar Transistor, 15A I(C), 180V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, TO-3P, 3 PIN
Part Life Cycle Code Obsolete
Ihs Manufacturer ALLEGRO MICROSYSTEMS LLC
Part Package Code TO-3P
Package Description FLANGE MOUNT, R-PSFM-T3
Pin Count 3
Reach Compliance Code unknown
ECCN Code EAR99
Collector Current-Max (IC) 15 A
Collector-Emitter Voltage-Max 180 V
Configuration SINGLE
DC Current Gain-Min (hFE) 50
JESD-30 Code R-PSFM-T3
Number of Elements 1
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Polarity/Channel Type NPN
Qualification Status Not Qualified
Surface Mount NO
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Transistor Application AMPLIFIER
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 50 MHz

Alternate Parts for 2SC3519AO

This table gives cross-reference parts and alternative options found for 2SC3519AO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SC3519AO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
2SC3519A-O Power Bipolar Transistor, 15A I(C), 180V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, MT-100, TO-3P, 3 PIN Sanken Electric Co Ltd 2SC3519AO vs 2SC3519A-O
2SC3519AO Power Bipolar Transistor, 15A I(C), 180V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, MT-100, TO-3P, 3 PIN Sanken Electric Co Ltd 2SC3519AO vs 2SC3519AO
Part Number Description Manufacturer Compare
2SC3519A-O Power Bipolar Transistor, 15A I(C), 180V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, MT-100, TO-3P, 3 PIN Sanken Electric Co Ltd 2SC3519AO vs 2SC3519A-O
2SC3519AO Power Bipolar Transistor, 15A I(C), 180V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, MT-100, TO-3P, 3 PIN Sanken Electric Co Ltd 2SC3519AO vs 2SC3519AO

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2SC3519AO by Allegro MicroSystems LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2SC3519AO by Allegro MicroSystems LLC

  • Please alert me when 2SC3519AO inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2SC3519AO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2SC3519AO to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2SC3519AO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2SC3519AO.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2SC3519AO by Allegro MicroSystems LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: