Part Details for 2SC3468-E by Rochester Electronics LLC
Overview of 2SC3468-E by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SC3468-E
2SC3468-E CAD Models
2SC3468-E Part Data Attributes
|
2SC3468-E
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
2SC3468-E
Rochester Electronics LLC
100mA, 300V, NPN, Si, SMALL SIGNAL TRANSISTOR, MP, 3 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | MP, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 300 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | O-PBCY-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Qualification Status | COMMERCIAL | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 150 MHz |
Alternate Parts for 2SC3468-E
This table gives cross-reference parts and alternative options found for 2SC3468-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SC3468-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SC3468E | 100mA, 300V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-226, SC-51, 3 PIN | onsemi | 2SC3468-E vs 2SC3468E |
2SC3468-E | Small Signal Bipolar Transistor, 0.1A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, MP, 3 PIN | SANYO Electric Co Ltd | 2SC3468-E vs 2SC3468-E |
2SC3468E | 100mA, 300V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-226, SC-51, 3 PIN | SANYO Electric Co Ltd | 2SC3468-E vs 2SC3468E |
2SC3468E | 100mA, 300V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-226, SC-51, 3 PIN | Rochester Electronics LLC | 2SC3468-E vs 2SC3468E |