Transistors
2SC3457L-RB
Description: Power Bipolar Transistor, 3A I(C), 800V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN

Overview of 2SC3457L-RB by SANYO Semiconductor Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for 2SC3457L-RB by SANYO Semiconductor Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2SC3457L-RB by SANYO Semiconductor Co Ltd

2SC3457L-RB
SANYO Semiconductor Co Ltd
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SANYO SEMICONDUCTOR CO LTD
Part Package Code
SFM
Package Description
FLANGE MOUNT, R-PSFM-T3
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
Additional Feature
HIGH RELIABILITY
Collector Current-Max (IC)
3 A
Collector-Emitter Voltage-Max
800 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
15
JEDEC-95 Code
TO-220AB
JESD-30 Code
R-PSFM-T3
Number of Elements
1
Number of Terminals
3
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Polarity/Channel Type
NPN
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
15 MHz
Want to compare parts?
  1. 2SC3457L-RB
    SANYO Semiconductor Co Ltd
    Power Bipolar Transistor, 3A I(C), 800V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN
    VS

Alternate Parts for 2SC3457L-RB

This table gives cross-reference parts and alternative options found for 2SC3457L-RB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SC3457L-RB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2SC3458L-YA Power Bipolar Transistor, 3A I(C), 800V V(BR)CEO, 1-Element, NPN, Silicon, TO-218, Plastic/Epoxy, 3 Pin SANYO Semiconductor Co Ltd 2SC3457L-RB vs 2SC3458L-YA
FJP5027R Power Bipolar Transistor onsemi 2SC3457L-RB vs FJP5027R
2SC3458L-RF Power Bipolar Transistor, 3A I(C), 800V V(BR)CEO, 1-Element, NPN, Silicon, TO-218, Plastic/Epoxy, 3 Pin SANYO Semiconductor Co Ltd 2SC3457L-RB vs 2SC3458L-RF
2SC3152L-CA Power Bipolar Transistor, 3A I(C), 800V V(BR)CEO, 1-Element, NPN, Silicon, TO-218, Plastic/Epoxy, 3 Pin SANYO Semiconductor Co Ltd 2SC3457L-RB vs 2SC3152L-CA
KSC5027RJ69Z Power Bipolar Transistor, 3A I(C), 800V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN Fairchild Semiconductor Corporation 2SC3457L-RB vs KSC5027RJ69Z
2SC3457L Power Bipolar Transistor, 3A I(C), 800V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220AB, 3 PIN SANYO Semiconductor Co Ltd 2SC3457L-RB vs 2SC3457L
KTC5027R Power Bipolar Transistor, 3A I(C), 800V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220AB, 3 PIN KEC 2SC3457L-RB vs KTC5027R
2SC3458L-CA Power Bipolar Transistor, 3A I(C), 800V V(BR)CEO, 1-Element, NPN, Silicon, TO-218, Plastic/Epoxy, 3 Pin SANYO Semiconductor Co Ltd 2SC3457L-RB vs 2SC3458L-CA
2SC3457L-YA Power Bipolar Transistor, 3A I(C), 800V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN SANYO Semiconductor Co Ltd 2SC3457L-RB vs 2SC3457L-YA
KSC5027RTU Power Bipolar Transistor, 3A I(C), 800V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN Fairchild Semiconductor Corporation 2SC3457L-RB vs KSC5027RTU
Part Number Description Manufacturer Compare
KSC5027RJ69Z Power Bipolar Transistor, 3A I(C), 800V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN Fairchild Semiconductor Corporation 2SC3457L-RB vs KSC5027RJ69Z
2SC3458L-YA Power Bipolar Transistor, 3A I(C), 800V V(BR)CEO, 1-Element, NPN, Silicon, TO-218, Plastic/Epoxy, 3 Pin SANYO Semiconductor Co Ltd 2SC3457L-RB vs 2SC3458L-YA
FJP5027R Power Bipolar Transistor onsemi 2SC3457L-RB vs FJP5027R
2SC3458L-CA Power Bipolar Transistor, 3A I(C), 800V V(BR)CEO, 1-Element, NPN, Silicon, TO-218, Plastic/Epoxy, 3 Pin SANYO Semiconductor Co Ltd 2SC3457L-RB vs 2SC3458L-CA
KTC5027R Power Bipolar Transistor, 3A I(C), 800V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220AB, 3 PIN KEC 2SC3457L-RB vs KTC5027R
2SC3152L-CA Power Bipolar Transistor, 3A I(C), 800V V(BR)CEO, 1-Element, NPN, Silicon, TO-218, Plastic/Epoxy, 3 Pin SANYO Semiconductor Co Ltd 2SC3457L-RB vs 2SC3152L-CA
2SC5027L-R-TA3-T Power Bipolar Transistor, 800V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, LEAD FREE, TO-220, 3 PIN Unisonic Technologies Co Ltd 2SC3457L-RB vs 2SC5027L-R-TA3-T
2SC3458L-YB Power Bipolar Transistor, 3A I(C), 800V V(BR)CEO, 1-Element, NPN, Silicon, TO-218, Plastic/Epoxy, 3 Pin SANYO Semiconductor Co Ltd 2SC3457L-RB vs 2SC3458L-YB
2SC5027-R-TA3-T Power Bipolar Transistor, 800V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN Unisonic Technologies Co Ltd 2SC3457L-RB vs 2SC5027-R-TA3-T
2SC3152L 3A, 800V, NPN, Si, POWER TRANSISTOR, TO-218, TO-3PB, 3 PIN onsemi 2SC3457L-RB vs 2SC3152L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2SC3457L-RB by SANYO Semiconductor Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2SC3457L-RB by SANYO Semiconductor Co Ltd

Select Manufacturer
Which Manufacturer of 2SC3457L-RB would you like to use for your alert(s)?
  • Please alert me when 2SC3457L-RB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2SC3457L-RB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2SC3457L-RB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2SC3457L-RB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2SC3457L-RB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2SC3457L-RB by SANYO Semiconductor Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: