Part Details for 2SC3413B by Hitachi Ltd
Overview of 2SC3413B by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SC3413B
2SC3413B CAD Models
2SC3413B Part Data Attributes:
|
2SC3413B
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
2SC3413B
Hitachi Ltd
Small Signal Bipolar Transistor, 0.1A I(C), NPN, SPAK-3
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITACHI LTD | |
Package Description | SPAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 30 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PSIP-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.3 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 200 MHz |
Alternate Parts for 2SC3413B
This table gives cross-reference parts and alternative options found for 2SC3413B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SC3413B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SC3413C | Small Signal Bipolar Transistor, 0.1A I(C), NPN, SPAK-3 | Hitachi Ltd | 2SC3413B vs 2SC3413C |
2SC3413-D | SMALL SIGNAL TRANSISTOR | Hitachi Ltd | 2SC3413B vs 2SC3413-D |
2SC3413-D | SMALL SIGNAL TRANSISTOR | Renesas Electronics Corporation | 2SC3413B vs 2SC3413-D |
2SC3413-B | SMALL SIGNAL TRANSISTOR | Hitachi Ltd | 2SC3413B vs 2SC3413-B |
2SC3413-C | SMALL SIGNAL TRANSISTOR | Hitachi Ltd | 2SC3413B vs 2SC3413-C |