2SC3326-A(TE85L,F)
Toshiba America Electronic Components
Description: Trans GP BJT NPN 20V 0.3A 3-Pin TO-236 T/R

Overview of 2SC3326-A(TE85L,F) by Toshiba America Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Motor control systems

Available Datasheets

Part # Manufacturer Description Datasheet
EV-SOMCRR-EZLITE Analog Devices Compact DSP SOM Carrier Evalua
EV-21562-AUTO Analog Devices ADSP-21562 Audio Weaver Eval B
ADSP-CM409CBCZAFRL Analog Devices ARM Cortex M4 Mixed-Signal BGA

Price & Stock for 2SC3326-A(TE85L,F) by Toshiba America Electronic Components

Part # Manufacturer Description Stock Price Buy
Quest Components TRANSISTOR 480
  • 1 $0.3465
  • 70 $0.2310
  • 261 $0.1617
$0.1617 / $0.3465 Buy Now
DISTI # 2SC3326-A
TME Transistor: NPN, bipolar, 20V, 0.3A, 0.15W, SOT346 Min Qty: 3 2810
  • 3 $0.2670
  • 25 $0.1520
  • 100 $0.1350
  • 500 $0.1200
  • 3,000 $0.1130
$0.1130 / $0.2670 Buy Now
DISTI # C1S751201202378
Chip1Stop Bipolar Transistor (BJT) RoHS: Compliant 12000
  • 3,000 $0.0941
  • 6,000 $0.0938
  • 12,000 $0.0843
$0.0843 / $0.0941 Buy Now
DISTI # C1S751200943247
Chip1Stop Trans GP BJT NPN 20V 0.3A 3-Pin TO-236 T/R RoHS: Compliant 5900
  • 100 $0.3830
  • 300 $0.3650
  • 500 $0.3490
  • 1,000 $0.3120
  • 2,500 $0.2880
  • 5,000 $0.2850
$0.2850 / $0.3830 Buy Now
DISTI # 2SC3326-A(TE85L,F)
EBV Elektronik Trans GP BJT NPN 20V 0.3A 3-Pin TO-236 T/R (Alt: 2SC3326-A(TE85L,F)) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 27 Weeks, 0 Days EBV - 6000
Buy Now
New Advantage Corporation   RoHS: Compliant Min Qty: 1 Package Multiple: 3000 6000
  • 3,000 $0.1548
  • 6,000 $0.1433
$0.1433 / $0.1548 Buy Now

CAD Models for 2SC3326-A(TE85L,F) by Toshiba America Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 2SC3326-A(TE85L,F) by Toshiba America Electronic Components

2SC3326-A(TE85L,F)
Toshiba America Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TOSHIBA CORP
Package Description
SMALL OUTLINE, R-PDSO-G3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.21.00.95
Samacsys Manufacturer
Toshiba
Collector Current-Max (IC)
0.3 A
Collector-Base Capacitance-Max
7 pF
Collector-Emitter Voltage-Max
20 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
200
JESD-30 Code
R-PDSO-G3
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
125 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
NPN
Power Dissipation Ambient-Max
0.15 W
Power Dissipation-Max (Abs)
0.15 W
Surface Mount
YES
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
30 MHz
VCEsat-Max
0.1 V
Want to compare parts?
  1. 2SC3326-A(TE85L,F)
    Toshiba America Electronic Components
    Trans GP BJT NPN 20V 0.3A 3-Pin TO-236 T/R
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2SC3326-A(TE85L,F) by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2SC3326-A(TE85L,F) by Toshiba America Electronic Components

Select Manufacturer
Which Manufacturer of 2SC3326-A(TE85L,F) would you like to use for your alert(s)?
  • Please alert me when 2SC3326-A(TE85L,F) inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2SC3326-A(TE85L,F) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2SC3326-A(TE85L,F) to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2SC3326-A(TE85L,F) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2SC3326-A(TE85L,F).
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2SC3326-A(TE85L,F) by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: