Manufacturer | Description | Price Range | Set Alert | Details |
---|---|---|---|---|
Toshiba America Electronic Components | TRANSISTOR 5000 mA, 80 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal |
|
View Details | |
Honest Han | - |
|
View Details | |
Galaxy Microelectronics | Medium Power NPN Bipolar Transistor; Polarity: NPN; V(BR)CEO Min (V): 80V; IC (A): 5A; HFE Min: 70; HFE Max: 240; VCE (V): 1V; IC (mA): 1000mA; VCE(SAT) (V): 0.4V; IC (mA)1: 3000mA; IB (mA): 150mA; FT Min (MHz): 120+ MHz; PTM Max (W): 1W; Package: TO-251/252; package_code: TO-251/252; mfr_package_code: TO-251/252 |
|
View Details | |
Galaxy Semi-Conductor Co Ltd | Small Signal Bipolar Transistor, |
|
View Details | |
Secos Corporation | Small Signal Bipolar Transistor, |
|
View Details |