Manufacturer | Description | Price Range | Set Alert | Details |
---|---|---|---|---|
Galaxy Microelectronics | General Purpose NPN Bipolar Transistor; Polarity: NPN; V(BR)CEO Min (V): 30V; IC (A): 0.5A; HFE Min: 70; HFE Max: 400; VCE (V): 1V; IC (mA): 100mA; VCE(SAT) (V): 0.25V; IC (mA)1: 100mA; IB (mA): 10mA; FT Min (MHz): 300+ MHz; PTM Max (W): 0.15W; Package: SOT-23; package_code: SOT-23; mfr_package_code: SOT-23 |
|
View Details | |
Galaxy Semi-Conductor Co Ltd | Small Signal Bipolar Transistor, |
|
View Details | |
Secos Corporation | Small Signal Bipolar Transistor |
|
View Details | |
Toshiba America Electronic Components | TRANSISTOR 500 mA, 30 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236, 2-3F1A, S-MINI, SC-59, TO-236MOD, 3 PIN, BIP General Purpose Small Signal |
|
View Details | |
Jiangsu Changjiang Electronics Technology Co Ltd | Transistor |
|
View Details |