Part Details for 2SC2855 by Hitachi Ltd
Overview of 2SC2855 by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for 2SC2855
2SC2855 CAD Models
2SC2855 Part Data Attributes
|
2SC2855
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
2SC2855
Hitachi Ltd
Small Signal Bipolar Transistor, 0.1A I(C), NPN, TO-92
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITACHI LTD | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.1 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 250 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.4 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transition Frequency-Nom (fT) | 310 MHz |
Alternate Parts for 2SC2855
This table gives cross-reference parts and alternative options found for 2SC2855. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SC2855, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPS8599ZL1 | 500mA, 80V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Motorola Mobility LLC | 2SC2855 vs MPS8599ZL1 |
MPSW05G | 500mA, 60V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-226, LEAD FREE, CASE 29-10, TO-92, 3 PIN | Rochester Electronics LLC | 2SC2855 vs MPSW05G |
2SC2396 | Small Signal Bipolar Transistor, 0.1A I(C), NPN, TO-92 | Hitachi Ltd | 2SC2855 vs 2SC2396 |
2SC2308 | Small Signal Bipolar Transistor, 0.1A I(C), NPN, TO-92 | Hitachi Ltd | 2SC2855 vs 2SC2308 |
2SA1246T | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, NP, 3 PIN | SANYO Electric Co Ltd | 2SC2855 vs 2SA1246T |
MPS6726 | 1000mA, 30V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, CASE 29-05, TO-226AE, 3 PIN | Rochester Electronics LLC | 2SC2855 vs MPS6726 |
2SD755 | Small Signal Bipolar Transistor, 0.05A I(C), NPN, TO-92MOD, 3 PIN | Hitachi Ltd | 2SC2855 vs 2SD755 |
2SB561 | Small Signal Bipolar Transistor, 0.7A I(C), PNP, TO-92 | Hitachi Ltd | 2SC2855 vs 2SB561 |
2SD756 | Small Signal Bipolar Transistor, 0.05A I(C), NPN, TO-92MOD, 3 PIN | Hitachi Ltd | 2SC2855 vs 2SD756 |
2SD863F | Small Signal Bipolar Transistor, 1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, MP, 3 PIN | SANYO Semiconductor Co Ltd | 2SC2855 vs 2SD863F |