Part Details for 2SC2309D by Continental Device India Ltd
Overview of 2SC2309D by Continental Device India Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SC2309D
2SC2309D CAD Models
2SC2309D Part Data Attributes
|
2SC2309D
Continental Device India Ltd
Buy Now
Datasheet
|
Compare Parts:
2SC2309D
Continental Device India Ltd
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CONTINENTAL DEVICE INDIA LTD | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Base Capacitance-Max | 3.5 pF | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 250 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.2 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 230 MHz | |
VCEsat-Max | 0.2 V |
Alternate Parts for 2SC2309D
This table gives cross-reference parts and alternative options found for 2SC2309D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SC2309D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SC2309E | Small Signal Bipolar Transistor, 0.1A I(C), NPN, TO-92 | Hitachi Ltd | 2SC2309D vs 2SC2309E |
2SC2310-B | SMALL SIGNAL TRANSISTOR, TO-92 | Renesas Electronics Corporation | 2SC2309D vs 2SC2310-B |
2SC2309-E | SMALL SIGNAL TRANSISTOR, TO-92 | Hitachi Ltd | 2SC2309D vs 2SC2309-E |
2SC2309-F | SMALL SIGNAL TRANSISTOR, TO-92 | Renesas Electronics Corporation | 2SC2309D vs 2SC2309-F |
2SC2309D | Small Signal Bipolar Transistor, 0.1A I(C), NPN, TO-92 | Hitachi Ltd | 2SC2309D vs 2SC2309D |
2SC2309-E | SMALL SIGNAL TRANSISTOR, TO-92 | Renesas Electronics Corporation | 2SC2309D vs 2SC2309-E |
2SC2309D | 100mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, TO-92(1), 3 PIN | Renesas Electronics Corporation | 2SC2309D vs 2SC2309D |