Part Details for 2SC2061T103/PR by ROHM Semiconductor
Overview of 2SC2061T103/PR by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SC2061T103/PR
2SC2061T103/PR CAD Models
2SC2061T103/PR Part Data Attributes
|
2SC2061T103/PR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
2SC2061T103/PR
ROHM Semiconductor
Small Signal Bipolar Transistor, 0.7A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, TO-92L, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | TO-92L | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.7 A | |
Collector-Base Capacitance-Max | 15 pF | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 82 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 120 MHz | |
VCEsat-Max | 0.4 V |
Alternate Parts for 2SC2061T103/PR
This table gives cross-reference parts and alternative options found for 2SC2061T103/PR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SC2061T103/PR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSC2331-Y | Small Signal Bipolar Transistor, 0.7A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, TO-92L, 3 PIN | Samsung Semiconductor | 2SC2061T103/PR vs KSC2331-Y |
KSC2331Y | Small Signal Bipolar Transistor, 0.7A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, TO-92L, 3 PIN | Fairchild Semiconductor Corporation | 2SC2061T103/PR vs KSC2331Y |
2SD734-E | Small Signal Bipolar Transistor, 0.7A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, NP, 3 PIN | SANYO Electric Co Ltd | 2SC2061T103/PR vs 2SD734-E |
2SC2061P | 700mA, 80V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92L, TO-92L, 3 PIN | ROHM Semiconductor | 2SC2061T103/PR vs 2SC2061P |
2SC2061/P | Small Signal Bipolar Transistor, 0.7A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, TO-92L, 3 PIN | ROHM Semiconductor | 2SC2061T103/PR vs 2SC2061/P |
KSC2331-O | Small Signal Bipolar Transistor, 0.7A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, TO-92L, 3 PIN | Samsung Semiconductor | 2SC2061T103/PR vs KSC2331-O |
2SC2061T103R | 700mA, 80V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92L, TO-92L, 3 PIN | ROHM Semiconductor | 2SC2061T103/PR vs 2SC2061T103R |
2SD734E | 700mA, 20V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, NP, 3 PIN | SANYO Electric Co Ltd | 2SC2061T103/PR vs 2SD734E |
2SC2061R | 700mA, 80V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92L, TO-92L, 3 PIN | ROHM Semiconductor | 2SC2061T103/PR vs 2SC2061R |
2SD734G | 700mA, 20V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, NP, 3 PIN | SANYO Electric Co Ltd | 2SC2061T103/PR vs 2SD734G |