Part Details for 2SC2001K-BP by Micro Commercial Components
Overview of 2SC2001K-BP by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SC2001K-BP
2SC2001K-BP CAD Models
2SC2001K-BP Part Data Attributes:
|
2SC2001K-BP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
2SC2001K-BP
Micro Commercial Components
700mA, 25V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS | |
Part Package Code | TO-92 | |
Package Description | CYLINDRICAL, O-PBCY-W3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
Collector Current-Max (IC) | 0.7 A | |
Collector-Emitter Voltage-Max | 25 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 200 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-W3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 50 MHz |
Alternate Parts for 2SC2001K-BP
This table gives cross-reference parts and alternative options found for 2SC2001K-BP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SC2001K-BP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SC2001L-A | 700mA, 25V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, SC-43B, 3 PIN | NEC Electronics Group | 2SC2001K-BP vs 2SC2001L-A |
2SC2001K-A | 700mA, 25V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, SC-43B, 3 PIN | NEC Electronics Group | 2SC2001K-BP vs 2SC2001K-A |
2SC2001M | 700mA, 25V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, PLASTIC PACKAGE-3 | Micro Commercial Components | 2SC2001K-BP vs 2SC2001M |
2SC2001K | Small Signal Bipolar Transistor, 0.7A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, SC-43B, 3 PIN | NEC Electronics Group | 2SC2001K-BP vs 2SC2001K |
2SC2001-K | Small Signal Bipolar Transistor | Secos Corporation | 2SC2001K-BP vs 2SC2001-K |
2SC2001M-A | 700mA, 25V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, SC-43B, 3 PIN | NEC Electronics Group | 2SC2001K-BP vs 2SC2001M-A |
2SC2001-K-A | Small Signal Bipolar Transistor, 0.7A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, SC-43B, 3 PIN | NEC Electronics Group | 2SC2001K-BP vs 2SC2001-K-A |
2SC2001L | 700mA, 25V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, PLASTIC PACKAGE-3 | Micro Commercial Components | 2SC2001K-BP vs 2SC2001L |
2SC2001L-BP | 700mA, 25V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Micro Commercial Components | 2SC2001K-BP vs 2SC2001L-BP |
2SC2001-K | Small Signal Bipolar Transistor, 0.7A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, SC-43B, 3 PIN | NEC Electronics America Inc | 2SC2001K-BP vs 2SC2001-K |