Part Details for 2SC1959O(TO-92) by Jiangsu Changjiang Electronics Technology Co Ltd
Overview of 2SC1959O(TO-92) by Jiangsu Changjiang Electronics Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADC1038CIWM | Rochester Electronics LLC | ADC, Successive Approximation, 10-Bit, 1 Func, 8 Channel, Serial Access, PDSO20, SOP-20 | |
TL505CN | Rochester Electronics LLC | ADC, Dual-Slope, 10-Bit, 1 Func, 1 Channel, Serial Access, BIMOS, PDIP14, PACKAGE-14 | |
ML2258CIQ | Rochester Electronics LLC | ADC, Successive Approximation, 8-Bit, 1 Func, 8 Channel, Parallel, 8 Bits Access, PQCC28, PLASTIC, LCC-28 |
Part Details for 2SC1959O(TO-92)
2SC1959O(TO-92) CAD Models
2SC1959O(TO-92) Part Data Attributes
|
2SC1959O(TO-92)
Jiangsu Changjiang Electronics Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
2SC1959O(TO-92)
Jiangsu Changjiang Electronics Technology Co Ltd
Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | JIANGSU CHANGJIANG ELECTRONICS TECHNOLOGY CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.5 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 70 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.5 W | |
Surface Mount | NO |