Part Details for 2SC1947 by Mitsubishi Electric
Results Overview of 2SC1947 by Mitsubishi Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2SC1947 Information
2SC1947 by Mitsubishi Electric is an RF Small Signal Bipolar Transistor.
RF Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for 2SC1947
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | Electronic Component RoHS: Not Compliant |
|
|
RFQ |
Part Details for 2SC1947
2SC1947 CAD Models
2SC1947 Part Data Attributes
|
2SC1947
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
2SC1947
Mitsubishi Electric
RF Small Signal Bipolar Transistor, 1A I(C), 1-Element, Very High Frequency Band, Silicon, NPN, TO-39, METAL, TO-39, 3 PIN
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Part Package Code | TO-39 | |
Package Description | CYLINDRICAL, O-MBCY-W3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | EMITTER | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 17 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 10 | |
Highest Frequency Band | VERY HIGH FREQUENCY BAND | |
JEDEC-95 Code | TO-39 | |
JESD-30 Code | O-MBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 10 W | |
Power Dissipation-Max (Abs) | 1 W | |
Power Gain-Min (Gp) | 10.7 dB | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for 2SC1947
This table gives cross-reference parts and alternative options found for 2SC1947. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SC1947, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BFQ43 | NXP Semiconductors | Check for Price | TRANSISTOR VHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-39/3, TO-39/3, 3 PIN, BIP RF Small Signal | 2SC1947 vs BFQ43 |
MRF237 | Motorola Semiconductor Products | Check for Price | RF Small Signal Bipolar Transistor, 1A I(C), 1-Element, Very High Frequency Band, Silicon, NPN, TO-39 | 2SC1947 vs MRF237 |
SD1444 | Microsemi Corporation | Check for Price | RF Small Signal Bipolar Transistor, 0.4A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, TO-39, M246, 3 PIN | 2SC1947 vs SD1444 |
2SC908 | Mitsubishi Electric | Check for Price | RF Small Signal Bipolar Transistor, 0.5A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, TO-39, T-8, 3 PIN | 2SC1947 vs 2SC908 |
2SC998 | Toshiba America Electronic Components | Check for Price | TRANSISTOR VHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-39, BIP RF Small Signal | 2SC1947 vs 2SC998 |
BFQ43S | NXP Semiconductors | Check for Price | TRANSISTOR VHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-39/3, TO-39/3, 3 PIN, BIP RF Small Signal | 2SC1947 vs BFQ43S |